Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X223K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X223K1RACTUTR-ND - Tape & Reel (TR) 399-C0603X223K1RACTUCT-ND - Cut Tape (CT) 399-C0603X223K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K1RACTU |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X223K1RECAUTO | KEMET | 25.776 | 399-14202-1-ND | kr.1.65000 | Parametric Equivalent |
| C0603X223K1RECTU | KEMET | 9.825 | 399-14184-1-ND | kr.1.52000 | Parametric Equivalent |
| C1608X8R2A223K080AE | TDK | 8.073 | 445-C1608X8R2A223K080AECT-ND | kr.1.59000 | Upgrade |
| C1608X7R2A223K080AE | TDK | 6.528 | 445-173639-1-ND | kr.1.20000 | Parametric Equivalent |
| MBJCH168BB7223KTPA01 | Taiyo Yuden | 0 | 587-MBJCH168BB7223KTPA01TR-ND | kr.0.41292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70848 | kr.2,833.92 |
| Unit Price without VAT: | kr.0.70848 |
|---|---|
| Unit Price with VAT: | kr.0.88560 |







