C0603C222M2RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.12124
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.26310
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15469
Datasheet

Upgrade


KEMET
In Stock: 25.770
Unit Price: kr.1.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.12100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81320
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.78103
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.43661
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56131
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.29980
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.24415
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


KEMET
In Stock: 3.470
Unit Price: kr.1.65000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.19502
Datasheet
2200 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C222M2RECAUTO

DigiKey Part Number
C0603C222M2RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222M2RECAUTO
Description
CAP CER 2200PF 200V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222M2RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C222M2RECTUKEMET0399-C0603C222M2RECTUTR-NDkr.0.12124Direct
C0603C222J2RECAUTOKEMET0C0603C222J2RECAUTO-NDkr.0.26310Upgrade
C0603C222J2RECTUKEMET0399-C0603C222J2RECTUTR-NDkr.0.15469Upgrade
C0603C222K2RECAUTOKEMET25.770399-C0603C222K2RECAUTOCT-NDkr.1.20000Upgrade
C0603C222K2RECTUKEMET0399-C0603C222K2RECTUTR-NDkr.0.12100Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.12100kr.1,452.00
Unit Price without VAT:kr.0.12100
Unit Price with VAT:kr.0.15125