2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C222K1RECAUTO

DigiKey Part Number
399-C0603C222K1RECAUTOTR-ND - Tape & Reel (TR)
399-C0603C222K1RECAUTOCT-ND - Cut Tape (CT)
399-C0603C222K1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222K1RECAUTO
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K1RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C222K2RECAUTOKEMET25.770399-C0603C222K2RECAUTOCT-NDkr.0.16000Upgrade
C0603C222K2GECTUKEMET3.470399-C0603C222K2GECTUCT-NDkr.0.22000Similar
C0603C222K1RACAUTOKEMET28.421399-15997-1-NDkr.0.09000Parametric Equivalent
C0603C222K1RECAUTO7411KEMET21.077399-C0603C222K1RECAUTO7411CT-NDkr.0.16000Parametric Equivalent
AC0603KRX7R0BB222YAGEO6.530311-3101-1-NDkr.0.08000Parametric Equivalent
In-Stock: 3.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.68500kr.6.85
50kr.0.48560kr.24.28
100kr.0.42480kr.42.48
500kr.0.32232kr.161.16
1.000kr.0.29094kr.290.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24384kr.975.36
8.000kr.0.22637kr.1,810.96
12.000kr.0.21763kr.2,611.56
20.000kr.0.20794kr.4,158.80
28.000kr.0.20228kr.5,663.84
40.000kr.0.19684kr.7,873.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000