


C0603C184J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C184J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C184J4RACTUCT-ND - Cut Tape (CT) 399-C0603C184J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C184J4RACTU |
Description | CAP CER 0.18UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C184J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R7BB184 | YAGEO | 2.135 | 13-CC0603JRX7R7BB184CT-ND | kr.1.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.29620 | kr.64.81 |
| 100 | kr.1.15890 | kr.115.89 |
| 500 | kr.0.92650 | kr.463.25 |
| 1.000 | kr.0.85471 | kr.854.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74715 | kr.2,988.60 |
| 8.000 | kr.0.70719 | kr.5,657.52 |
| 12.000 | kr.0.68718 | kr.8,246.16 |
| 20.000 | kr.0.66500 | kr.13,300.00 |
| 28.000 | kr.0.65204 | kr.18,257.12 |
| 40.000 | kr.0.63956 | kr.25,582.40 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

