C0603C183K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 549
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30.336
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.103
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.618
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.52573
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.92578
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.30550
Datasheet

Upgrade


YAGEO
In Stock: 10.178
Unit Price: kr.0.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.485
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 31.864
Unit Price: kr.0.63000
Datasheet
0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C183K5RALTU

DigiKey Part Number
399-C0603C183K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C183K5RALTU
Description
CAP CER 0.018UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C183K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C183J5RACTUKEMET549399-C0603C183J5RACTUCT-NDkr.2.54000Upgrade
C0603C183K5RACAUTOKEMET30.336399-C0603C183K5RACAUTOCT-NDkr.0.82000Parametric Equivalent
C0603C183K5RACTUKEMET25.103399-C0603C183K5RACTUCT-NDkr.0.63000Parametric Equivalent
C0603S183K5RACAUTOKEMET10.618399-20408-1-NDkr.2.47000Parametric Equivalent
C0603S183K5RACTUKEMET0399-C0603S183K5RACTUTR-NDkr.0.52573Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63584kr.2,543.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.63584
Unit Price with VAT:kr.0.79480