


CC0603JRX7R9BB183 | |
|---|---|
DigiKey Part Number | 311-4008-2-ND - Tape & Reel (TR) 311-4008-1-ND - Cut Tape (CT) 311-4008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB183 |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB183 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30440 | kr.15.22 |
| 100 | kr.0.26310 | kr.26.31 |
| 500 | kr.0.19490 | kr.97.45 |
| 1.000 | kr.0.17397 | kr.173.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13584 | kr.543.36 |
| 8.000 | kr.0.12476 | kr.998.08 |
| 12.000 | kr.0.11922 | kr.1,430.64 |
| 20.000 | kr.0.11309 | kr.2,261.80 |
| 28.000 | kr.0.10951 | kr.3,066.28 |
| 40.000 | kr.0.10606 | kr.4,242.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

