Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade



C0603C182M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C182M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C182M5RACTU |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C182F5GACTU | KEMET | 21.889 | 399-C0603C182F5GACTUCT-ND | kr.10.78000 | Upgrade |
| C0603C182G5GACTU | KEMET | 7.846 | 399-C0603C182G5GACTUCT-ND | kr.6.47000 | Upgrade |
| C0603C182J1GACTU | KEMET | 3.729 | 399-C0603C182J1GACTUCT-ND | kr.2.73000 | Upgrade |
| C0603C182J1RACTU | KEMET | 0 | 399-C0603C182J1RACTUTR-ND | kr.0.61924 | Upgrade |
| C0603C182J5GACTU | KEMET | 10.736 | 399-C0603C182J5GACTUCT-ND | kr.2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35588 | kr.1,423.52 |
| Unit Price without VAT: | kr.0.35588 |
|---|---|
| Unit Price with VAT: | kr.0.44485 |




