0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C182K1RACTU

DigiKey Part Number
399-C0603C182K1RACTUTR-ND - Tape & Reel (TR)
399-C0603C182K1RACTUCT-ND - Cut Tape (CT)
399-C0603C182K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C182K1RACTU
Description
CAP CER 1800PF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C182K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.542
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.10700kr.11.07
50kr.0.80380kr.40.19
100kr.0.71170kr.71.17
500kr.0.55628kr.278.14
1.000kr.0.50842kr.508.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43663kr.1,746.52
8.000kr.0.40997kr.3,279.76
12.000kr.0.39662kr.4,759.44
20.000kr.0.38183kr.7,636.60
28.000kr.0.37319kr.10,449.32
40.000kr.0.36487kr.14,594.80
48.000kr.0.36093kr.17,324.64
96.000kr.0.34766kr.33,375.36
100.000kr.0.34696kr.34,696.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500