Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C153J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C153J5RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C153J5RACAUTO |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C153J5RECAUTO | KEMET | 0 | C0603C153J5RECAUTO-ND | kr.0.24925 | Parametric Equivalent |
| C0603X153J5RECAUTO | KEMET | 0 | C0603X153J5RECAUTO-ND | kr.0.24221 | Parametric Equivalent |
| GCM188R71H153JA37D | Murata Electronics | 0 | 490-GCM188R71H153JA37DTR-ND | kr.0.24885 | Parametric Equivalent |
| GCM188R71H153JA37J | Murata Electronics | 8.402 | 490-GCM188R71H153JA37JCT-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62901 | kr.2,516.04 |
| Unit Price without VAT: | kr.0.62901 |
|---|---|
| Unit Price with VAT: | kr.0.78626 |




