0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71H153JA37J

DigiKey Part Number
490-GCM188R71H153JA37JTR-ND - Tape & Reel (TR)
490-GCM188R71H153JA37JCT-ND - Cut Tape (CT)
490-GCM188R71H153JA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H153JA37J
Description
CAP CER 0.015UF 50V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H153JA37J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.402
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.74200kr.7.42
50kr.0.52620kr.26.31
100kr.0.46160kr.46.16
500kr.0.35188kr.175.94
1.000kr.0.31814kr.318.14
2.500kr.0.28261kr.706.52
5.000kr.0.26122kr.1,306.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23667kr.2,366.70
20.000kr.0.22261kr.4,452.20
30.000kr.0.21557kr.6,467.10
50.000kr.0.20776kr.10,388.00
70.000kr.0.20320kr.14,224.00
100.000kr.0.19882kr.19,882.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750