C0603C153J3RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 790
Unit Price: kr.9.95000
Datasheet

Upgrade


KEMET
In Stock: 9.102
Unit Price: kr.6.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.61924
Datasheet

Upgrade


KEMET
In Stock: 42.559
Unit Price: kr.2.47000
Datasheet

Upgrade


KEMET
In Stock: 6.061
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.114
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.64364
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15059
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24221
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20791
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.40347
Datasheet

Direct


KYOCERA AVX
In Stock: 17.086
Unit Price: kr.1.27000
Datasheet
0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C153J3RACTU

DigiKey Part Number
399-C0603C153J3RACTUTR-ND - Tape & Reel (TR)
399-C0603C153J3RACTUCT-ND - Cut Tape (CT)
399-C0603C153J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C153J3RACTU
Description
CAP CER 0.015UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C153J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C153F3GACTUKEMET790399-C0603C153F3GACTUCT-NDkr.9.95000Upgrade
C0603C153G3GACTUKEMET9.102399-C0603C153G3GACTUCT-NDkr.6.02000Upgrade
C0603C153J1RACTUKEMET0399-C0603C153J1RACTUTR-NDkr.0.61924Upgrade
C0603C153J3GACTUKEMET42.559399-C0603C153J3GACTUCT-NDkr.2.47000Upgrade
C0603C153J5RACTUKEMET6.061399-C0603C153J5RACTUCT-NDkr.2.54000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.13500kr.11.35
50kr.0.82420kr.41.21
100kr.0.72910kr.72.91
500kr.0.56972kr.284.86
1.000kr.0.52045kr.520.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44672kr.1,786.88
8.000kr.0.41932kr.3,354.56
12.000kr.0.40561kr.4,867.32
20.000kr.0.39041kr.7,808.20
28.000kr.0.38153kr.10,682.84
40.000kr.0.37298kr.14,919.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500