
C0603C152J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C152J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C152J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C152J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J5RACAUTO |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRX7R9BB152 | YAGEO | 7.430 | 13-AC0603JRX7R9BB152CT-ND | kr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.08160 | kr.54.08 |
| 100 | kr.0.96300 | kr.96.30 |
| 500 | kr.0.76320 | kr.381.60 |
| 1.000 | kr.0.70152 | kr.701.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60904 | kr.2,436.16 |
| 8.000 | kr.0.57468 | kr.4,597.44 |
| 12.000 | kr.0.55748 | kr.6,689.76 |
| 20.000 | kr.0.53841 | kr.10,768.20 |
| 28.000 | kr.0.52727 | kr.14,763.56 |
| 40.000 | kr.0.51655 | kr.20,662.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

