


AC0603JRX7R9BB152 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB152TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB152CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB152 |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.19780 | kr.9.89 |
| 100 | kr.0.16990 | kr.16.99 |
| 500 | kr.0.12300 | kr.61.50 |
| 1.000 | kr.0.10867 | kr.108.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08310 | kr.332.40 |
| 8.000 | kr.0.07555 | kr.604.40 |
| 12.000 | kr.0.07177 | kr.861.24 |
| 20.000 | kr.0.06759 | kr.1,351.80 |
| 28.000 | kr.0.06514 | kr.1,823.92 |
| 40.000 | kr.0.06279 | kr.2,511.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

