
C0603C152J3GACTU | |
|---|---|
DigiKey Part Number | 399-14490-2-ND - Tape & Reel (TR) 399-14490-1-ND - Cut Tape (CT) 399-14490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J3GACTU |
Description | CAP CER 1500PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C152F5GACTU | KEMET | 15.563 | 399-C0603C152F5GACTUCT-ND | kr.10.78000 | Upgrade |
| C0603C152J1GACTU | KEMET | 35.064 | 399-15365-1-ND | kr.2.73000 | Upgrade |
| C0603C152J5GACTU | KEMET | 34.397 | 399-C0603C152J5GACTUCT-ND | kr.2.47000 | Upgrade |
| CC0603JRNPO8BN152 | YAGEO | 6.317 | 311-3354-1-ND | kr.0.82000 | Direct |
| GRM1885C1E152JA01D | Murata Electronics | 19.757 | 490-6375-1-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.96490 | kr.96.49 |
| 500 | kr.0.76448 | kr.382.24 |
| 1.000 | kr.0.70266 | kr.702.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61007 | kr.2,440.28 |
| 8.000 | kr.0.57567 | kr.4,605.36 |
| 12.000 | kr.0.55844 | kr.6,701.28 |
| 20.000 | kr.0.53936 | kr.10,787.20 |
| 28.000 | kr.0.52820 | kr.14,789.60 |
| 40.000 | kr.0.51746 | kr.20,698.40 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

