Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



C0603C152J2RECAUTO | |
|---|---|
DigiKey Part Number | C0603C152J2RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C152J2RECAUTO |
Description | CAP CER 1500PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J2RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C152J2RECTU | KEMET | 0 | 399-C0603C152J2RECTUTR-ND | kr.0.15432 | Direct |
| C0603C152F2GECAUTO | KEMET | 0 | C0603C152F2GECAUTO-ND | kr.0.79896 | Similar |
| C0603C152F2GECTU | KEMET | 0 | 399-C0603C152F2GECTUTR-ND | kr.0.76633 | Similar |
| C0603C152G2GECAUTO | KEMET | 0 | C0603C152G2GECAUTO-ND | kr.0.43051 | Similar |
| C0603C152G2GECTU | KEMET | 11.715 | 399-C0603C152G2GECTUCT-ND | kr.2.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.19011 | kr.1,520.88 |
| Unit Price without VAT: | kr.0.19011 |
|---|---|
| Unit Price with VAT: | kr.0.23764 |



