
C0603C152G2GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C152G2GECTUTR-ND - Tape & Reel (TR) 399-C0603C152G2GECTUCT-ND - Cut Tape (CT) 399-C0603C152G2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152G2GECTU |
Description | CAP CER 1500PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152G2GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.41000 | kr.14.10 |
| 50 | kr.1.03840 | kr.51.92 |
| 100 | kr.0.92300 | kr.92.30 |
| 500 | kr.0.72946 | kr.364.73 |
| 1.000 | kr.0.66972 | kr.669.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58015 | kr.2,320.60 |
| 8.000 | kr.0.54690 | kr.4,375.20 |
| 12.000 | kr.0.53025 | kr.6,363.00 |
| 20.000 | kr.0.51179 | kr.10,235.80 |
| 28.000 | kr.0.50100 | kr.14,028.00 |
| 40.000 | kr.0.49062 | kr.19,624.80 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

