C0603C152J1GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.09520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.75796
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.79023
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.75796
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42581
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54649
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42581
Datasheet

Upgrade


KEMET
In Stock: 11.715
Unit Price: kr.2.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.29367
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39593
Datasheet
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152J1GECTU

DigiKey Part Number
399-C0603C152J1GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C152J1GECTU
Description
CAP CER 1500PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152J1GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C152F1GECAUTOKEMET0C0603C152F1GECAUTO-NDkr.1.09520Upgrade
C0603C152F1GECTUKEMET0399-C0603C152F1GECTUTR-NDkr.0.75796Upgrade
C0603C152F2GECAUTOKEMET0C0603C152F2GECAUTO-NDkr.0.79023Upgrade
C0603C152F2GECTUKEMET0399-C0603C152F2GECTUTR-NDkr.0.75796Upgrade
C0603C152G1GECAUTOKEMET0C0603C152G1GECAUTO-NDkr.0.42581Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.23832kr.1,906.56
Unit Price without VAT:kr.0.23832
Unit Price with VAT:kr.0.29790