C0603C152G3GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.09520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.75796
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.79023
Datasheet

Upgrade


KEMET
In Stock: 4.001
Unit Price: kr.3.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.09520
Datasheet

Upgrade


KEMET
In Stock: 3.324
Unit Price: kr.3.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42581
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54649
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42581
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.39131
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42581
Datasheet
1500 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152G3GECTU

DigiKey Part Number
399-C0603C152G3GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C152G3GECTU
Description
CAP CER 1500PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152G3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39131kr.1,565.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.39131
Unit Price with VAT:kr.0.48914