C0603C152F5GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3.274
Unit Price: kr.3.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.10730
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.76633
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.79896
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.76633
Datasheet
1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152F5GECAUTO

DigiKey Part Number
C0603C152F5GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C152F5GECAUTO
Description
CAP CER 1500PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152F5GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C152F5GECTUKEMET3.274399-C0603C152F5GECTUCT-NDkr.3.97000Direct
C0603C152F1GECAUTOKEMET0C0603C152F1GECAUTO-NDkr.1.10730Upgrade
C0603C152F1GECTUKEMET0399-C0603C152F1GECTUTR-NDkr.0.76633Upgrade
C0603C152F2GECAUTOKEMET0C0603C152F2GECAUTO-NDkr.0.79896Upgrade
C0603C152F2GECTUKEMET0399-C0603C152F2GECTUTR-NDkr.0.76633Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.10730kr.4,429.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.10730
Unit Price with VAT:kr.1.38413