Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C0603C111J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C111J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C111J5GALTU |
Description | CAP CER 110PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C111J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C111F1GACTU | KEMET | 0 | 399-C0603C111F1GACTUTR-ND | kr.2.06784 | Upgrade |
| C0603C111F5GACTU | KEMET | 10.254 | 399-C0603C111F5GACTUCT-ND | kr.7.35000 | Upgrade |
| C0603C111G1GACTU | KEMET | 0 | 399-C0603C111G1GACTUTR-ND | kr.1.40197 | Upgrade |
| C0603C111G5GACTU | KEMET | 3.895 | 399-C0603C111G5GACTUCT-ND | kr.4.44000 | Upgrade |
| C0603C111G5GALTU | KEMET | 0 | 399-C0603C111G5GALTUTR-ND | kr.1.89975 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60848 | kr.2,433.92 |
| Unit Price without VAT: | kr.0.60848 |
|---|---|
| Unit Price with VAT: | kr.0.76060 |




