0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C111F5GACTU

DigiKey Part Number
399-C0603C111F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C111F5GACTUCT-ND - Cut Tape (CT)
399-C0603C111F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C111F5GACTU
Description
CAP CER 110PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C111F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.42900kr.44.29
50kr.3.57500kr.178.75
100kr.3.26980kr.326.98
500kr.2.75444kr.1,377.22
1.000kr.2.59494kr.2,594.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.31893kr.9,275.72
8.000kr.2.25242kr.18,019.36
12.000kr.2.22215kr.26,665.80
20.000kr.2.17272kr.43,454.40
28.000kr.2.14383kr.60,027.24
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000