C0603C111F3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.08741
Datasheet

Upgrade


KEMET
In Stock: 13.097
Unit Price: kr.7.04000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.907
Unit Price: kr.2.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.52976
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C111F3GACTU

DigiKey Part Number
399-C0603C111F3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C111F3GACTU
Description
CAP CER 110PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C111F3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.84106kr.7,364.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.84106
Unit Price with VAT:kr.2.30133