
C0603C109C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C109C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C109C5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C109C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C109C5GACAUTO |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C109C5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.42900 | kr.14.29 |
| 50 | kr.1.05260 | kr.52.63 |
| 100 | kr.0.93650 | kr.93.65 |
| 500 | kr.0.74062 | kr.370.31 |
| 1.000 | kr.0.68023 | kr.680.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58961 | kr.2,358.44 |
| 8.000 | kr.0.55596 | kr.4,447.68 |
| 12.000 | kr.0.53910 | kr.6,469.20 |
| 20.000 | kr.0.52042 | kr.10,408.40 |
| 28.000 | kr.0.50951 | kr.14,266.28 |
| 40.000 | kr.0.49900 | kr.19,960.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

