1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C109C3GACTU

DigiKey Part Number
399-C0603C109C3GACTUTR-ND - Tape & Reel (TR)
399-C0603C109C3GACTUCT-ND - Cut Tape (CT)
399-C0603C109C3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C109C3GACTU
Description
CAP CER 1PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C109C3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C109B5GACTUKEMET11.004399-9961-1-NDkr.3.72000Upgrade
C0603C109C5GACTUKEMET14.226399-C0603C109C5GACTUCT-NDkr.2.31000Upgrade
CC0603CRNPO8BN1R0YAGEO28513-CC0603CRNPO8BN1R0CT-NDkr.0.64000Direct
KGM15ACG1E1R0CTKYOCERA AVX2.352478-KGM15ACG1E1R0CT-NDkr.1.28000Direct
C1608C0G1H010C080AATDK11.559445-5009-1-NDkr.0.71000Upgrade
In-Stock: 1.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.35900kr.13.59
50kr.0.99480kr.49.74
100kr.0.88390kr.88.39
500kr.0.69690kr.348.45
1.000kr.0.63927kr.639.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55280kr.2,211.20
8.000kr.0.52070kr.4,165.60
12.000kr.0.50462kr.6,055.44
20.000kr.0.48680kr.9,736.00
28.000kr.0.47638kr.13,338.64
40.000kr.0.46636kr.18,654.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750