C0603C104M4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.580
Unit Price: kr.5.01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.31471
Datasheet

Upgrade


KEMET
In Stock: 315.448
Unit Price: kr.2.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.26864
Datasheet

Upgrade


KEMET
In Stock: 2.250
Unit Price: kr.4.25000
Datasheet

Upgrade


KEMET
In Stock: 1.297
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 23.102
Unit Price: kr.4.82000
Datasheet

Upgrade


KEMET
In Stock: 10.126.233
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 55.187
Unit Price: kr.4.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.64364
Datasheet

Upgrade


KEMET
In Stock: 2.528.318
Unit Price: kr.2.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.11.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 240.000
Unit Price: kr.0.05968
Datasheet

Parametric Equivalent


KEMET
In Stock: 51.625
Unit Price: kr.0.70000
Datasheet
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104M4RALTU

DigiKey Part Number
399-C0603C104M4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C104M4RALTU
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104M4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64364kr.2,574.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.64364
Unit Price with VAT:kr.0.80455