Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C104K5REC3020 | |
|---|---|
DigiKey Part Number | 399-C0603C104K5REC3020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C104K5REC3020 |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K5RAC7411 | KEMET | 855.142 | 399-C0603C104K5RAC7411CT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C104K5RACAUTO | KEMET | 1.511.856 | 399-6856-1-ND | kr.0.76000 | Parametric Equivalent |
| C0603C104K5RACAUTO7411 | KEMET | 112.189 | 399-C0603C104K5RACAUTO7411CT-ND | kr.0.76000 | Parametric Equivalent |
| C0603C104K5RACTM | KEMET | 171.877 | 399-C0603C104K5RAC7013CT-ND | kr.0.82000 | Parametric Equivalent |
| C0603C104K5RACTU | KEMET | 9.691.699 | 399-C0603C104K5RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.22991 | kr.1,839.28 |
| Unit Price without VAT: | kr.0.22991 |
|---|---|
| Unit Price with VAT: | kr.0.28739 |



