0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K5RAC3083

DigiKey Part Number
399-C0603C104K5RAC3083TR-ND - Tape & Reel (TR)
399-C0603C104K5RAC3083CT-ND - Cut Tape (CT)
399-C0603C104K5RAC3083DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K5RAC3083
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104K5RAC3112KEMET1.460399-C0603C104K5RAC3112CT-NDkr.0.76000Parametric Equivalent
C0603C104K5RAC31217665KEMET12.000399-C0603C104K5RAC31217665TR-NDkr.0.12748Parametric Equivalent
C0603X104K050THoly Stone Enterprise Co., Ltd.55.8854587-C0603X104K050TCT-NDkr.0.63000Parametric Equivalent
In-Stock: 2.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28780kr.14.39
100kr.0.24850kr.24.85
500kr.0.18374kr.91.87
1.000kr.0.16370kr.163.70
2.500kr.0.14270kr.356.75
5.000kr.0.13006kr.650.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11447kr.1,717.05
30.000kr.0.10684kr.3,205.20
45.000kr.0.10303kr.4,636.35
75.000kr.0.09880kr.7,410.00
105.000kr.0.09633kr.10,114.65
150.000kr.0.09395kr.14,092.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000