
C0603X104K050T | |
|---|---|
DigiKey Part Number | 4587-C0603X104K050TTR-ND - Tape & Reel (TR) 4587-C0603X104K050TCT-ND - Cut Tape (CT) 4587-C0603X104K050TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0603X104K050T |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16620 | kr.8.31 |
| 100 | kr.0.14270 | kr.14.27 |
| 500 | kr.0.10220 | kr.51.10 |
| 1.000 | kr.0.08990 | kr.89.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07156 | kr.286.24 |
| 8.000 | kr.0.06478 | kr.518.24 |
| 12.000 | kr.0.06138 | kr.736.56 |
| 20.000 | kr.0.05763 | kr.1,152.60 |
| 28.000 | kr.0.05543 | kr.1,552.04 |
| 40.000 | kr.0.05332 | kr.2,132.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

