


C0603C104K3RAC7082 | |
|---|---|
DigiKey Part Number | 399-C0603C104K3RAC7082TR-ND - Tape & Reel (TR) 399-C0603C104K3RAC7082CT-ND - Cut Tape (CT) 399-C0603C104K3RAC7082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3RAC7082 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3RAC7082 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K3RAC7411 | KEMET | 917.690 | 399-C0603C104K3RAC7411CT-ND | kr.0.63000 | Direct |
| C0603C104K3RACTU | KEMET | 9.669.614 | 399-C0603C104K3RACTUCT-ND | kr.0.63000 | Direct |
| C0603C104K3RALTU | KEMET | 9.910 | 399-C0603C104K3RALTUCT-ND | kr.4.25000 | Direct |
| CC0603KRX7R8BB104 | YAGEO | 1.204.472 | 311-1341-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14200 | kr.7.10 |
| 100 | kr.0.12110 | kr.12.11 |
| 500 | kr.0.08660 | kr.43.30 |
| 1.000 | kr.0.07602 | kr.76.02 |
| 2.500 | kr.0.06487 | kr.162.17 |
| 5.000 | kr.0.05818 | kr.290.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.03079 | kr.923.70 |
| 60.000 | kr.0.02853 | kr.1,711.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

