Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C103M3RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C103M3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C103M3RALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103M3RACAUTO | KEMET | 0 | 399-C0603C103M3RACAUTOTR-ND | kr.0.11274 | Parametric Equivalent |
| C0603C103M3RACTU | KEMET | 86.661 | 399-C0603C103M3RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C103M3RECAUTO | KEMET | 0 | C0603C103M3RECAUTO-ND | kr.0.11999 | Parametric Equivalent |
| C0603C103M3RECTU | KEMET | 0 | 399-C0603C103M3RECTUTR-ND | kr.0.08128 | Parametric Equivalent |
| C0603S103M3RACTU | KEMET | 0 | 399-C0603S103M3RACTUTR-ND | kr.0.40307 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46981 | kr.1,879.24 |
| Unit Price without VAT: | kr.0.46981 |
|---|---|
| Unit Price with VAT: | kr.0.58726 |









