Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C103M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103M3RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C103M3RACAUTO |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103M3RECAUTO | KEMET | 0 | C0603C103M3RECAUTO-ND | kr.0.11999 | Parametric Equivalent |
| C0603X103M3RECAUTO | KEMET | 0 | C0603X103M3RECAUTO-ND | kr.0.13699 | Parametric Equivalent |
| GCJ188R71E103MA01D | Murata Electronics | 0 | 490-GCJ188R71E103MA01DTR-ND | kr.0.11545 | Parametric Equivalent |
| GCJ188R71E103MA01J | Murata Electronics | 0 | 490-GCJ188R71E103MA01JTR-ND | kr.0.10287 | Parametric Equivalent |
| MT18B103M250CT | Walsin Technology Corporation | 0 | 1292-MT18B103M250CTTR-ND | kr.0.02877 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.11274 | kr.1,352.88 |
| Unit Price without VAT: | kr.0.11274 |
|---|---|
| Unit Price with VAT: | kr.0.14093 |





