C0603C103K2REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9.751
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 244.939
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77885
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20206
Datasheet

Parametric Equivalent


KEMET
In Stock: 73.130
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 319.512
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.23583
Datasheet

Parametric Equivalent


KEMET
In Stock: 55.210
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.322
Unit Price: kr.0.70000
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103K2REC7411

DigiKey Part Number
399-C0603C103K2REC7411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103K2REC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K2REC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103K2RACAUTOKEMET9.751399-C0603C103K2RACAUTOCT-NDkr.2.35000Parametric Equivalent
C0603C103K2RACTUKEMET244.939399-C0603C103K2RACTUCT-NDkr.2.22000Parametric Equivalent
C0603C103K2RALTUKEMET0399-C0603C103K2RALTUTR-NDkr.0.77885Parametric Equivalent
C0603C103K2REC3083KEMET0399-C0603C103K2REC3083TR-NDkr.0.20206Parametric Equivalent
C0603C103K2RECAUTOKEMET73.130399-14191-1-NDkr.1.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18597kr.2,789.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.18597
Unit Price with VAT:kr.0.23246