C0603C103K2RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 45.445
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.801
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 149.304
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20206
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18597
Datasheet

Parametric Equivalent


KEMET
In Stock: 94.048
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 328.941
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78813
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.23583
Datasheet

Parametric Equivalent


KEMET
In Stock: 59.210
Unit Price: kr.1.46000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103K2RALTU

DigiKey Part Number
399-C0603C103K2RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103K2RALTU
Description
CAP CER 10000PF 200V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K2RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77885kr.3,115.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.77885
Unit Price with VAT:kr.0.97356