Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C102J5GECAUTO | |
|---|---|
DigiKey Part Number  | 399-C0603C102J5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102J5GECAUTOCT-ND - Cut Tape (CT) 399-C0603C102J5GECAUTODKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C102J5GECAUTO  | 
Description  | CAP CER 1000PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C102J5GECAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, Low ESR  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.00500 | kr.10.05 | 
| 50 | kr.0.72700 | kr.36.35 | 
| 100 | kr.0.65920 | kr.65.92 | 
| 500 | kr.0.55040 | kr.275.20 | 
| 1.000 | kr.0.50893 | kr.508.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.43354 | kr.1,734.16 | 
| 8.000 | kr.0.32518 | kr.2,601.44 | 
| 12.000 | kr.0.31698 | kr.3,803.76 | 
| 20.000 | kr.0.31527 | kr.6,305.40 | 
| 28.000 | kr.0.30762 | kr.8,613.36 | 
| 40.000 | kr.0.30663 | kr.12,265.20 | 
| 48.000 | kr.0.30615 | kr.14,695.20 | 
| 96.000 | kr.0.30450 | kr.29,232.00 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 


