C0603C102J5GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.77539
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.74272
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.77539
Datasheet

Upgrade


KEMET
In Stock: 3.017
Unit Price: kr.3.71000
Datasheet

Upgrade


KEMET
In Stock: 474
Unit Price: kr.3.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.74272
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41893
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.51714
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41893
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.38399
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41893
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.38399
Datasheet

Upgrade


KEMET
In Stock: 20.840
Unit Price: kr.1.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.33952
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102J5GECTU

DigiKey Part Number
399-C0603C102J5GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102J5GECTU
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102J5GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33952kr.1,358.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.33952
Unit Price with VAT:kr.0.42440