0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C683K5RAC7210

DigiKey Part Number
399-C0805C683K5RAC7210TR-ND - Tape & Reel (TR)
399-C0805C683K5RAC7210CT-ND - Cut Tape (CT)
399-C0805C683K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C683K5RAC7210
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C683K5RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C683K5RACAUTOKEMET19.807399-6979-1-NDkr.1.33000Parametric Equivalent
C0805C683K5RACTUKEMET14.533399-C0805C683K5RACTUCT-NDkr.1.14000Parametric Equivalent
C0805X683K5RACAUTOKEMET7.838399-C0805X683K5RACAUTOCT-NDkr.3.61000Parametric Equivalent
C0805X683K5RACTUKEMET4.000399-C0805X683K5RACTUCT-NDkr.3.42000Parametric Equivalent
In-Stock: 13.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45780kr.22.89
100kr.0.39940kr.39.94
500kr.0.30242kr.151.21
1.000kr.0.27256kr.272.56
2.500kr.0.24105kr.602.62
5.000kr.0.22210kr.1,110.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.19872kr.2,980.80
30.000kr.0.18728kr.5,618.40
45.000kr.0.18155kr.8,169.75
75.000kr.0.17520kr.13,140.00
105.000kr.0.17149kr.18,006.45
150.000kr.0.16792kr.25,188.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500