
C0805C683K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6979-2-ND - Tape & Reel (TR) 399-6979-1-ND - Cut Tape (CT) 399-6979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683K5RACAUTO |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.78000 | kr.7.80 |
| 50 | kr.0.55540 | kr.27.77 |
| 100 | kr.0.48690 | kr.48.69 |
| 500 | kr.0.37266 | kr.186.33 |
| 1.000 | kr.0.33735 | kr.337.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28451 | kr.1,138.04 |
| 8.000 | kr.0.26489 | kr.2,119.12 |
| 12.000 | kr.0.25508 | kr.3,060.96 |
| 20.000 | kr.0.24420 | kr.4,884.00 |
| 28.000 | kr.0.23785 | kr.6,659.80 |
| 40.000 | kr.0.23174 | kr.9,269.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

