
C056T102K2X5CR7301 | |
|---|---|
DigiKey Part Number | 1001-C056T102K2X5CR7301TR-ND - Tape & Reel (TR) 1001-C056T102K2X5CR7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C056T102K2X5CR7301 |
Description | CAP CER 1000PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | C056T102K2X5CR7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 |
| 10 | kr.7.04000 | kr.70.40 |
| 50 | kr.5.63840 | kr.281.92 |
| 100 | kr.5.20580 | kr.520.58 |
| 500 | kr.4.47398 | kr.2,236.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.4.10157 | kr.6,972.67 |
| 3.400 | kr.3.94088 | kr.13,398.99 |
| 5.100 | kr.3.86038 | kr.19,687.94 |
| 8.500 | kr.3.77116 | kr.32,054.86 |
| 11.900 | kr.3.71897 | kr.44,255.74 |
| 17.000 | kr.3.66877 | kr.62,369.09 |
| Unit Price without VAT: | kr.10.56000 |
|---|---|
| Unit Price with VAT: | kr.13.20000 |



