
CK05BX102KTR | |
|---|---|
DigiKey Part Number | 1001-2217-2-ND - Tape & Reel (TR) 1001-2217-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK05BX102KTR |
Description | CAP CER 1000PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX102KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 |
| 10 | kr.3.70600 | kr.37.06 |
| 50 | kr.2.88380 | kr.144.19 |
| 100 | kr.2.53700 | kr.253.70 |
| 500 | kr.2.23130 | kr.1,115.65 |
| 1.000 | kr.2.09466 | kr.2,094.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.98218 | kr.3,964.36 |
| 4.000 | kr.1.88959 | kr.7,558.36 |
| 6.000 | kr.1.84321 | kr.11,059.26 |
| 10.000 | kr.1.79180 | kr.17,918.00 |
| 14.000 | kr.1.76175 | kr.24,664.50 |
| 20.000 | kr.1.73283 | kr.34,656.60 |
| 24.000 | kr.1.71913 | kr.41,259.12 |
| Unit Price without VAT: | kr.5.95000 |
|---|---|
| Unit Price with VAT: | kr.7.43750 |

