C052C222K1R5CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88992
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.149
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88992
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C222K1R5CA

DigiKey Part Number
399-C052C222K1R5CA-ND
Manufacturer
Manufacturer Product Number
C052C222K1R5CA
Description
CAP CER RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C222K1R5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.245" (6.22mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C052C222K1R5CA7301KEMET0399-C052C222K1R5CA7301TR-NDkr.0.88992Parametric Equivalent
C052C222K1R5TAKEMET3.149399-C052C222K1R5TA-NDkr.3.30000Parametric Equivalent
C052C222K1R5TA7303KEMET0399-C052C222K1R5TA7303TR-NDkr.0.88992Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.300kr.0.92764kr.1,205.93
Unit Price without VAT:kr.0.92764
Unit Price with VAT:kr.1.15955