
C052C222K1R5TA | |
|---|---|
DigiKey Part Number | 399-C052C222K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C052C222K1R5TA |
Description | CAP CER RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C222K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.245" (6.22mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.49620 | kr.74.81 |
| 100 | kr.1.34150 | kr.134.15 |
| 500 | kr.1.08110 | kr.540.55 |
| 1.000 | kr.1.00058 | kr.1,000.58 |
| 2.500 | kr.0.91572 | kr.2,289.30 |
| 5.000 | kr.0.86459 | kr.4,322.95 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

