
C0402T103K5RCLTU | |
|---|---|
DigiKey Part Number | 399-C0402T103K5RCLTUTR-ND - Tape & Reel (TR) 399-C0402T103K5RCLTUCT-ND - Cut Tape (CT) 399-C0402T103K5RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T103K5RCLTU |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T103K5RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.21300 | kr.32.13 |
| 50 | kr.2.47160 | kr.123.58 |
| 100 | kr.2.24260 | kr.224.26 |
| 500 | kr.1.85652 | kr.928.26 |
| 1.000 | kr.1.73715 | kr.1,737.15 |
| 2.500 | kr.1.61121 | kr.4,028.03 |
| 5.000 | kr.1.54176 | kr.7,708.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.47276 | kr.14,727.60 |
| 20.000 | kr.1.42128 | kr.28,425.60 |
| 30.000 | kr.1.39549 | kr.41,864.70 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

