Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0402H102J3GAFT1K0 | |
|---|---|
DigiKey Part Number | 399-13420-2-ND - Tape & Reel (TR) 399-13420-1-ND - Cut Tape (CT) 399-13420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H102J3GAFT1K0 |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H102J3GAFT1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.10227 | kr.6,102.27 |
| Unit Price without VAT: | kr.6.10227 |
|---|---|
| Unit Price with VAT: | kr.7.62784 |


