
C0402H102J5GACT500 | |
|---|---|
DigiKey Part Number | 399-13256-2-ND - Tape & Reel (TR) 399-13256-1-ND - Cut Tape (CT) 399-13256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H102J5GACT500 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H102J5GACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.02000 | kr.14.02 |
| 10 | kr.8.87700 | kr.88.77 |
| 50 | kr.7.73880 | kr.386.94 |
| 100 | kr.7.18910 | kr.718.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.25894 | kr.3,129.47 |
| 1.000 | kr.5.97114 | kr.5,971.14 |
| 1.500 | kr.5.82695 | kr.8,740.42 |
| 2.500 | kr.5.66715 | kr.14,167.88 |
| 3.500 | kr.5.57371 | kr.19,507.99 |
| 5.000 | kr.5.48378 | kr.27,418.90 |
| 6.000 | kr.5.44117 | kr.32,647.02 |
| 12.000 | kr.5.29765 | kr.63,571.80 |
| Unit Price without VAT: | kr.14.02000 |
|---|---|
| Unit Price with VAT: | kr.17.52500 |

