8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C822K3RACTU

DigiKey Part Number
399-C0402C822K3RACTUTR-ND - Tape & Reel (TR)
399-C0402C822K3RACTUCT-ND - Cut Tape (CT)
399-C0402C822K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C822K3RACTU
Description
CAP CER 8200PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C822K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C822J3RACTUKEMET2.980399-14471-1-NDkr.2.85000Upgrade
C0402C822J5RACTUKEMET16.706399-17386-1-NDkr.2.85000Upgrade
C0402C822K5RACTUKEMET7.197399-C0402C822K5RACTUCT-NDkr.1.59000Upgrade
04023C822KAT2AKYOCERA AVX13.223478-1112-1-NDkr.1.27000Direct
GRM155R71E822KA01DMurata Electronics77.832490-1311-1-NDkr.0.63000Direct
In-Stock: 9.251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.92600kr.9.26
50kr.0.66580kr.33.29
100kr.0.58580kr.58.58
500kr.0.45242kr.226.21
1.000kr.0.41128kr.411.28
2.500kr.0.36795kr.919.88
5.000kr.0.34187kr.1,709.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32039kr.3,203.90
20.000kr.0.30273kr.6,054.60
30.000kr.0.29388kr.8,816.40
50.000kr.0.28407kr.14,203.50
70.000kr.0.27834kr.19,483.80
100.000kr.0.27282kr.27,282.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750