Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0402C821G8JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C821G8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C821G8JACTU |
Description | CAP CER 820PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C821G8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C821F3JACTU | KEMET | 0 | 399-C0402C821F3JACTUTR-ND | kr.0.13291 | Upgrade |
| C0402C821F4JACTU | KEMET | 0 | 399-C0402C821F4JACTUTR-ND | kr.0.13280 | Upgrade |
| C0402C821F5JACTU | KEMET | 0 | 399-C0402C821F5JACTUTR-ND | kr.0.17274 | Upgrade |
| C0402C821F8JACTU | KEMET | 0 | 399-C0402C821F8JACTUTR-ND | kr.0.10845 | Upgrade |
| C0402C821G3JACTU | KEMET | 0 | 399-C0402C821G3JACTUTR-ND | kr.0.04277 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26121 | kr.2,612.10 |
| Unit Price without VAT: | kr.0.26121 |
|---|---|
| Unit Price with VAT: | kr.0.32651 |


