C0402C821G4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.99147
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.99064
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.28862
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.31905
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.31905
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35122
Datasheet
820 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C821G4JACTU

DigiKey Part Number
399-C0402C821G4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C821G4JACTU
Description
CAP CER 820PF 16V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C821G4JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C821F3JACTUKEMET0399-C0402C821F3JACTUTR-NDkr.0.99147Upgrade
C0402C821F4JACTUKEMET0399-C0402C821F4JACTUTR-NDkr.0.99064Upgrade
C0402C821F5JACTUKEMET0399-C0402C821F5JACTUTR-NDkr.1.28862Upgrade
C0402C821G3JACTUKEMET0399-C0402C821G3JACTUTR-NDkr.0.31905Upgrade
C0402C821G5JACTUKEMET0399-C0402C821G5JACTUTR-NDkr.0.31905Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31905kr.3,190.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.31905
Unit Price with VAT:kr.0.39881