82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C820J3GACTU

DigiKey Part Number
399-C0402C820J3GACTUTR-ND - Tape & Reel (TR)
399-C0402C820J3GACTUCT-ND - Cut Tape (CT)
399-C0402C820J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C820J3GACTU
Description
CAP CER 82PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C820J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C820J5GACTUKEMET36.057399-C0402C820J5GACTUCT-NDkr.2.16000Upgrade
C0402C820J3GACAUTOKEMET2.826399-C0402C820J3GACAUTOCT-NDkr.2.28000Parametric Equivalent
GRM1555C1H820GA01DMurata Electronics85.673490-8229-1-NDkr.0.63000Direct
C1005C0G1H820J050BATDK7.541445-1246-1-NDkr.0.63000Upgrade
C1005NP01H820J050BATDK260445-13811-1-NDkr.0.63000Upgrade
In-Stock: 9.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28700kr.12.87
50kr.0.94220kr.47.11
100kr.0.83690kr.83.69
500kr.0.65822kr.329.11
1.000kr.0.60312kr.603.12
2.500kr.0.54506kr.1,362.65
5.000kr.0.51010kr.2,550.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48133kr.4,813.30
20.000kr.0.45764kr.9,152.80
30.000kr.0.44577kr.13,373.10
50.000kr.0.43263kr.21,631.50
70.000kr.0.42494kr.29,745.80
100.000kr.0.41754kr.41,754.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000