

C1005C0G1H820J050BA | |
|---|---|
DigiKey Part Number | 445-1246-2-ND - Tape & Reel (TR) 445-1246-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H820J050BA |
Description | CAP CER 82PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H820J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H820J050BA | TDK | 260 | 445-13811-1-ND | kr.0.63000 | Direct |
| 04025A820JAJ2A | KYOCERA AVX | 0 | 04025A820JAJ2A-ND | kr.1.21059 | Direct |
| CC0402JRNPO9BN820 | YAGEO | 616 | 311-1023-1-ND | kr.0.63000 | Direct |
| CL05C820JB5NNNC | Samsung Electro-Mechanics | 214.940 | 1276-1726-1-ND | kr.0.63000 | Direct |
| GRM1555C1H820JA01D | Murata Electronics | 142.351 | 490-5879-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20280 | kr.10.14 |
| 100 | kr.0.17500 | kr.17.50 |
| 500 | kr.0.12692 | kr.63.46 |
| 1.000 | kr.0.11234 | kr.112.34 |
| 2.500 | kr.0.09690 | kr.242.25 |
| 5.000 | kr.0.08764 | kr.438.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

