
C0402C569B5GACTU | |
|---|---|
DigiKey Part Number | 399-9956-2-ND - Tape & Reel (TR) 399-9956-1-ND - Cut Tape (CT) 399-9956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C569B5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C569B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C569B5GACAUTO | KEMET | 51.288 | 399-C0402C569B5GACAUTOCT-ND | kr.3.55000 | Parametric Equivalent |
| CL05C5R6BB5NNNC | Samsung Electro-Mechanics | 62.465 | 1276-1238-1-ND | kr.0.63000 | Direct |
| GRM1555C1H5R6BA01D | Murata Electronics | 131.495 | 490-6249-1-ND | kr.0.63000 | Direct |
| KGM05ACG1H5R6BH | KYOCERA AVX | 469.046 | 478-KGM05ACG1H5R6BHCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 50 | kr.1.58500 | kr.79.25 |
| 100 | kr.1.42330 | kr.142.33 |
| 500 | kr.1.15058 | kr.575.29 |
| 1.000 | kr.1.06626 | kr.1,066.26 |
| 2.500 | kr.0.97727 | kr.2,443.17 |
| 5.000 | kr.0.92367 | kr.4,618.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.87955 | kr.8,795.50 |
| 20.000 | kr.0.84322 | kr.16,864.40 |
| 30.000 | kr.0.82501 | kr.24,750.30 |
| 50.000 | kr.0.80484 | kr.40,242.00 |
| 70.000 | kr.0.79303 | kr.55,512.10 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

